Part Details for 2716512 by Phoenix Contact
Overview of 2716512 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2716512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1565-ND
|
DigiKey | CONN TERM BLK FEED THROUGH GRAY Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1380 | Buy Now |
DISTI #
651-2716512
|
Mouser Electronics | DIN Rail Terminal Blocks 6.2mm 3 LEVEL SENSOR RoHS: Compliant | 0 |
|
$14.8300 / $16.5900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$11.9700 / $16.2800 | Buy Now |
DISTI #
000000000000184613
|
Sager | DIN Rail Terminal Blocks 6.2mm 3 LEVEL SENSOR Min Qty: 50 | 0 |
|
$14.5400 / $15.0800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator terminal block | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$11.9700 / $16.2800 | Buy Now |
Part Details for 2716512
2716512 CAD Models
2716512 Part Data Attributes:
|
2716512
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2716512
Phoenix Contact
Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 6 | |
Rated Current | 24 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 2716512
This table gives cross-reference parts and alternative options found for 2716512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2716512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2716402 | Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s), ROHS COMPLIANT | Phoenix Contact | 2716512 vs 2716402 |
2716279 | Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s), ROHS COMPLIANT | Phoenix Contact | 2716512 vs 2716279 |