Part Details for 2716716 (ALTERNATE: G 10/ 3) by Phoenix Contact
Overview of 2716716 (ALTERNATE: G 10/ 3) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2716716 (ALTERNATE: G 10/ 3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169414
|
RS | Terminal Block 1 6 24 to 6 AWG (UL) 22 to 6 AWG (CSA) 750 76 A 8 kV M 4 G Series | Phoenix Contact 2716716 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$14.3300 / $18.6200 | Buy Now |