Part Details for 2718206 by Phoenix Contact
Overview of 2718206 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2718206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3339-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-30AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
444 In Stock |
|
$13.7417 / $18.6600 | Buy Now |
DISTI #
651-2718206
|
Mouser Electronics | DIN Rail Terminal Blocks VIOK 1 5-3D/PE RoHS: Compliant | 87 |
|
$13.7400 / $18.6600 | Buy Now |
|
Onlinecomponents.com | Motor terminal block - four-level - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - connection method: screw connection - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
116 In Stock 1581 Factory Stock |
|
$13.4000 / $20.2000 | Buy Now |
DISTI #
2718206
|
TTI | DIN Rail Terminal Blocks VIOK 1 5-3D/PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 34 In Stock |
|
$13.6200 / $17.9000 | Buy Now |
DISTI #
000000000000052637
|
Sager | DIN Rail Terminal Blocks VIOK 1 5-3D/PE Min Qty: 1 | 0 |
|
$16.2900 / $19.0100 | Buy Now |
|
Dynamic Solutions GmbH | Motor terminal | 900 |
|
RFQ | |
|
Master Electronics | Motor terminal block - four-level - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - connection method: screw connection - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
116 In Stock 1581 Factory Stock |
|
$13.4000 / $20.2000 | Buy Now |
Part Details for 2718206
2718206 CAD Models
2718206 Part Data Attributes
|
2718206
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2718206
Phoenix Contact
Modular Terminal Block, 24A, 4mm2, 4 Row(s), 4 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 4 | |
Number of Rows | 4 | |
Number of Ways | 7 | |
Rated Current | 24 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |