Part Details for 2720520000 by Weidmüller Interface GmbH & Co. KG
Overview of 2720520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2720520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2720520000-ND
|
DigiKey | BVDF 7.62HP/06/180SF SN BK BX Min Qty: 15 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$22.4747 | Buy Now |
DISTI #
2720520000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 6 Position 7.62mm Push-In Straight Cable Mount 46A Box (Alt: 2720520000) Min Qty: 15 Package Multiple: 15 | 0 |
|
$14.2650 / $16.4333 | Buy Now |
DISTI #
470-2720520000
|
Mouser Electronics | Pluggable Terminal Blocks BVDF 7.62HP/06/180SF SN BK BX | 0 |
|
$14.4000 / $17.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1800 / $20.0900 | Buy Now |