Part Details for 2721-206/026-000 by WAGO Innovative Connections
Overview of 2721-206/026-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-2721R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DC2721A-B | Analog Devices | LTM4625EY Demo Board - 20Vin, | |
ADM1272-1ACPZ-RL | Analog Devices | 54V HOTSWAP AND POWER MONITOR |
Price & Stock for 2721-206/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1040
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Push-Button, 2.5 Mm , Pin Spacing 7.5 Mm, 6-Pole, 2,50 Mm , Light Gray |Wago 2721-206/026-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $12.6600 | Buy Now |
DISTI #
2946-2721-206/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$7.4200 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 6-pole - 100% protected against mismating - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$9.3700 / $12.7500 | Buy Now |
Part Details for 2721-206/026-000
2721-206/026-000 CAD Models
2721-206/026-000 Part Data Attributes
|
2721-206/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2721-206/026-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |