Part Details for 2722/16 GN/C by Daburn Electronics & Cable
Overview of 2722/16 GN/C by Daburn Electronics & Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2722/16 GN/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2716G-100-ND
|
DigiKey | TEST LEAD 16AWG 5000V GREEN 100' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
22 In Stock |
|
$50.4495 / $69.8800 | Buy Now |