Part Details for 27223C by Murata Power Solutions
Overview of 27223C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27223C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6075
|
Newark | Inductor, 22Uh, 750Ma, 20%, Smd, Inductance:22Μh, Rms Current (Irms):750Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:2700 Series, Dc Resistance Max:0.3Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 27223C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9410 | Buy Now |
DISTI #
811-2571-1-ND
|
DigiKey | FIXED IND 22UH 750MA 300MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8055 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7340 | Buy Now |
DISTI #
000000000003574433
|
Sager | Power Inductors - SMD Min Qty: 2500 | 0 |
|
$0.7474 / $0.7676 | Buy Now |
Part Details for 27223C
27223C CAD Models
27223C Part Data Attributes
|
27223C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
27223C
Murata Power Solutions
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 3530, CHIP, 3530, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 3530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3530 | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.65 mm | |
Package Length | 7.7 mm | |
Package Width | 9 mm | |
Rated Current-Max | 0.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for 27223C
This table gives cross-reference parts and alternative options found for 27223C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27223C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27223C | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 3530, CHIP, 3530, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 27223C vs 27223C |