Part Details for 2723370000 by Weidmüller Interface GmbH & Co. KG
Overview of 2723370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2723370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2723370000-ND
|
DigiKey | A2T 2.5 N-FT Min Qty: 1 Lead time: 11 Weeks Container: Box |
150 In Stock |
|
$3.9720 / $4.1400 | Buy Now |
DISTI #
2723370000
|
Avnet Americas | Feed-Through Terminal Block 4 Position Straight DIN Rail 24A (Alt: 2723370000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2723370000
|
Mouser Electronics | DIN Rail Terminal Blocks A2T 2.5 N-FT | 0 |
|
$2.1500 / $4.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $2.7900 | Buy Now |