Part Details for 2725-2824-BL-01000-A by CnC Tech LLC
Overview of 2725-2824-BL-01000-A by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2725-2824-BL-01000-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN308-1000-ND
|
DigiKey | CABLE 4COND 24AWG/28AWG 1000' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$226.1564 / $283.8300 | Buy Now |
DISTI #
CN308-100-ND
|
DigiKey | CABLE 4COND 24AWG/28AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$26.6514 / $36.9200 | Buy Now |
DISTI #
CN308-25-ND
|
DigiKey | CABLE 4COND 24AWG/28AWG BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$7.4905 / $11.4300 | Buy Now |
DISTI #
CN308-50-ND
|
DigiKey | CABLE 4COND 24AWG/28AWG BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$13.7959 / $20.8000 | Buy Now |
|
Onlinecomponents.com | USB 2.0 Cable - Bulk - 28/24 AWG - Foil - Aluminum Alloy Braid - Drain Wire - Black - 1000' (304.80M) |
7 In Stock |
|
$195.3600 / $208.2400 | Buy Now |
DISTI #
59410106
|
Verical | Multi-Conductor Cable Foil/Braid High Density Polyethylene/Semi Rigid Polyvinyl Chloride 4Conductors 24AWG/28AWG 4.65mm 30V Black 304.8m Reel Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 6 |
|
$244.4815 / $256.7694 | Buy Now |
|
Master Electronics | USB 2.0 Cable - Bulk - 28/24 AWG - Foil - Aluminum Alloy Braid - Drain Wire - Black - 1000' (304.80M) |
7 In Stock |
|
$195.3600 / $208.2400 | Buy Now |
Part Details for 2725-2824-BL-01000-A
2725-2824-BL-01000-A CAD Models
2725-2824-BL-01000-A Part Data Attributes:
|
2725-2824-BL-01000-A
CnC Tech LLC
Buy Now
|
Compare Parts:
2725-2824-BL-01000-A
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |