Part Details for 2725430000 by Weidmüller Interface GmbH & Co. KG
Overview of 2725430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2725430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2725430000-ND
|
DigiKey | WPD 305 3X35/6X25+9X16 3XBK Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$147.8300 | Buy Now |
DISTI #
2725430000
|
Avnet Americas | Distribution Block 3 Position Screw 214A DIN Rail Mount - Bulk (Alt: 2725430000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.6522 / $101.4649 | Buy Now |
DISTI #
470-2725430000
|
Mouser Electronics | Terminal Block Tools & Accessories WPD 305 3X35/6X25+9X16 3XBK RoHS: Compliant | 0 |
|
$96.4800 / $113.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.4000 / $108.2900 | Buy Now |