Part Details for 2725850050 by Weidmüller Interface GmbH & Co. KG
Overview of 2725850050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2725850050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5621
|
Newark | Ethernet Cable, Spe Jack-Jack, 5M, Black, Lan Category:-, Connector To Connector:Spe Jack To Spe Jack, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Weidmuller 2725850050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$21.5800 / $30.0500 | Buy Now |
DISTI #
281-2725850050-ND
|
DigiKey | CABLE MOD 2P2C JACK TO JACK Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.0000 | Buy Now |
DISTI #
28AJ5621
|
Avnet Americas | Cable Assembly PVC 5m 2 Position SPE to 2 Position SPE Plug to Plug - Bulk (Alt: 28AJ5621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$23.4200 / $30.0500 | Buy Now |
DISTI #
2725850050
|
Avnet Americas | Cable Assembly PVC 5m 2 Position SPE to 2 Position SPE Plug to Plug - Bulk (Alt: 2725850050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0304 / $23.7283 | Buy Now |
DISTI #
470-2725850050
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-S1DS2VE0050T01T01-E RoHS: Compliant | 0 |
|
$21.3100 / $28.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4900 / $27.1300 | Buy Now |