Part Details for 2730460000 by Weidmüller Interface GmbH & Co. KG
Overview of 2730460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2730460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2730460000-ND
|
DigiKey | SPD 150V MCOV 1 POLE Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$56.9820 / $96.8000 | Buy Now |
DISTI #
2730460000
|
Avnet Americas | Surge Voltage Arrester with Remote Contact 50kA 120VAC DIN Rail Mount - Bulk (Alt: 2730460000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.6329 / $81.3035 | Buy Now |
DISTI #
470-2730460000
|
Mouser Electronics | Industrial Surge Protectors AC II US 1 R 120/50 RoHS: Compliant | 5 |
|
$63.9500 / $96.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$68.4200 / $86.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$68.4200 / $86.7600 | Buy Now |