Part Details for 27306 by VÖLKEL Threading Solutions
Overview of 27306 by VÖLKEL Threading Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K662730621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X6SFP EXP PRT LRGR LP DIA. | |
UE86K162730621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X1 SFP-PP WITH LARGE LP. | |
UE86K612730621 | Amphenol Communications Solutions | 2X6SFP COMBO |
Price & Stock for 27306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOLKEL-27306
|
TME | Tap, high speed steel grounded HSS-G, M1,2, 0.25, 32mm, 2,1mm Min Qty: 1 | 2 |
|
$16.1400 / $20.9900 | Buy Now |