Part Details for 2731 by Leviton Manufacturing Co
Overview of 2731 by Leviton Manufacturing Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2731UT1A-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
UPA2731UT1A-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2731T1A-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape |
Price & Stock for 2731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71201594
|
RS | Twist-Locking Plug, 30 A/480 VAC, 8-14AWG, Screw Terminal, Black & White Series | Leviton 2731 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 |
|
$36.9900 / $44.2900 | Buy Now |
|
Onlinecomponents.com | 30 Amp, 480 Volt 3-Phase, NEMA L16-30P, 3P, 4W, Locking Plug, Industrial Grade, Grounding - BLACK-WHITE RoHS: Compliant |
16 In Stock |
|
$38.3500 / $50.3400 | Buy Now |
|
Master Electronics | 30 Amp, 480 Volt 3-Phase, NEMA L16-30P, 3P, 4W, Locking Plug, Industrial Grade, Grounding - BLACK-WHITE RoHS: Compliant |
16 In Stock |
|
$38.3500 / $50.3400 | Buy Now |