Part Details for 2731260000 by Weidmüller Interface GmbH & Co. KG
Overview of 2731260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2731260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5247
|
Newark | Tb, Power Distribution, 1Pos, Rated Current:152A, Rated Voltage:1Kv, No. Of Poles:1 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: Yes |Weidmuller 2731260000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $15.8000 | Buy Now |
DISTI #
281-2731260000-ND
|
DigiKey | POTENTIAL DISTRIBUTOR TERMINAL, Min Qty: 2 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1850 | Buy Now |
DISTI #
2731260000
|
Avnet Americas | Distribution Block 2 Position Straight Snap-On 152A - Bulk (Alt: 2731260000) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$8.3291 / $9.5952 | Buy Now |
DISTI #
470-2731260000
|
Mouser Electronics | DIN Rail Terminal Blocks WPD 201 4X25/4X16 BK RoHS: Compliant | 0 |
|
$8.7400 / $13.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$8.8600 / $11.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$8.8600 / $11.7200 | Buy Now |