There are no models available for this part yet.
Overview of 2735.540 by Rittal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2735GR-E1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -16A 5.0Mohm Power Sop8, SOP, /Embossed Tape | |
2SK2735STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 28Mohm DPAK(S)/To-252 | |
UPA2735GR-E1-AX | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -16A 5.0Mohm Power Sop8 |
Price & Stock for 2735.540 by Rittal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RITTAL-2735540
|
TME | Inspection windows, 500x670mm, Profile: 30 Min Qty: 1 | 0 |
|
$265.5900 / $303.5300 | RFQ |