Part Details for 2735548 by Phoenix Contact
Overview of 2735548 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2735548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2735548-ND
|
DigiKey | TERM HOUSING Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2110 | Buy Now |
DISTI #
651-2735548
|
Mouser Electronics | Enclosures for Industrial Automation ME 12,5 UT BK RoHS: Compliant | 0 |
|
$13.6200 / $15.2100 | Order Now |
DISTI #
71531113
|
RS | Housing, 2.953" L x 2.441" W x 4.252" H (75.00mm x 62.00mm x 108.00mm) | Phoenix Contact 2735548 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8600 / $16.7000 | RFQ |
|
Onlinecomponents.com | Component housing with vents, Lower part, Cross connection: without bus connector, Color: black, Width: 12.5 mm, Constructional height: 114.5 mm, Number of positions cross connector: not relevant RoHS: Compliant | 0 |
|
$11.1100 / $14.0100 | Buy Now |
DISTI #
000000000003479033
|
Sager | Enclosures for Industrial Automation ME 12,5 UT BK Min Qty: 10 | 0 |
|
$13.6500 / $15.2900 | Buy Now |
|
Master Electronics | Component housing with vents, Lower part, Cross connection: without bus connector, Color: black, Width: 12.5 mm, Constructional height: 114.5 mm, Number of positions cross connector: not relevant RoHS: Compliant | 0 |
|
$11.1100 / $14.0100 | Buy Now |