There are no models available for this part yet.
Overview of 2736330000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2736330000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2736330000-ND
|
DigiKey | VPU AC II US 2 R 240/50 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$191.3100 | Buy Now | |
DISTI #
2736330000
|
Avnet Americas | Surge Voltage Arrester with Remote Contact 50kA 240VAC DIN Rail Mount - Bulk (Alt: 2736330000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.5992 / $134.5714 | Buy Now | |
DISTI #
470-2736330000
|
Mouser Electronics | Industrial Surge Protectors VPU AC II US 2 R 240/50 | 0 |
|
$123.5400 / $167.6500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 92 Factory Stock |
|
$114.4500 / $143.6100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 92 Factory Stock |
|
$114.4500 / $143.6100 | Buy Now |