Part Details for 274-2AB by Wakefield-Vette
Overview of 274-2AB by Wakefield-Vette
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 274-2AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F048
|
Newark | Heat Sink, Thermal Resistance:50°C/W, Packages Cooled:To-220, External Width - Metric:13.2Mm, External Height - Metric:12.7Mm, External Length - Metric:19Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 274-2AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4952 |
|
$0.2810 / $0.3460 | Buy Now |
DISTI #
345-1087-ND
|
DigiKey | HEATSINK LOW HEIGHT BLK TO-220 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5137 In Stock |
|
$0.1980 / $0.3000 | Buy Now |
DISTI #
567-274-2AB
|
Mouser Electronics | Heat Sinks Wave-Solderable Heat Sink, TO220, 13.2x19.1x12.7mm, Vertical/Horizontal, No Tab RoHS: Compliant | 8493 |
|
$0.1830 / $0.2700 | Buy Now |
DISTI #
70236298
|
RS | Heatsink, TO-220, Bolt On, Low Profile, 7C/W | Wakefield 274-2AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 975 |
|
$0.1100 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 7°C/W Black Anodized RoHS: Compliant |
6784 In Stock |
|
$0.1471 / $0.2387 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | Heat Sink | 55 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | Heat Sink | 56 |
|
$0.6000 / $1.0000 | Buy Now |
|
Quest Components | Heat Sink | 62 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for 274-2AB
274-2AB CAD Models
274-2AB Part Data Attributes
|
274-2AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
274-2AB
Wakefield-Vette
Heat Sink, Aluminum, Anodized
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Body Material | ALUMINUM | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 12.7 mm | |
Length | 19.1 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 13.2 mm |