Part Details for 274.25 by Littelfuse Inc
Overview of 274.25 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 274.25
274.25 CAD Models
274.25 Part Data Attributes
|
274.25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
274.25
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 274.25
This table gives cross-reference parts and alternative options found for 274.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 274.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
279.250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 274.25 vs 279.250 |
273.25 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.25A, 125VAC, 125VDC, 10000A (IR), INLINE/HOLDER | Littelfuse Inc | 274.25 vs 273.25 |
0274.250V | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 274.25 vs 0274.250V |
0278.250H | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 274.25 vs 0278.250H |
274.250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 274.25 vs 274.250 |
278.250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 274.25 vs 278.250 |
269.250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 274.25 vs 269.250 |
0262.250V | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 274.25 vs 0262.250V |
0279.250H | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 274.25 vs 0279.250H |
0273.250V | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 274.25 vs 0273.250V |