Part Details for 2741710000 by Weidmüller Interface GmbH & Co. KG
Overview of 2741710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2741710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4877
|
Newark | Terminal Block, Pluggable, 6Pos, 14Awg, Pitch Spacing:5Mm, No. Of Positions:6Positions, Wire Size (Awg):20Awg To 14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Snap In, Rated Current:26.8A, Rated Voltage:400V Rohs Compliant: Yes |Weidmuller 2741710000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$4.1100 / $5.6000 | Buy Now |
DISTI #
281-2741710000-ND
|
DigiKey | PCB CONNECTOR, PLUG, 5.00MM PITC Min Qty: 1 Lead time: 6 Weeks Container: Box |
36 In Stock |
|
$4.0880 / $8.1800 | Buy Now |
DISTI #
2741710000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 6 Position 5mm Snap-In Straight 26.8A Box (Alt: 2741710000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$3.8472 / $4.4320 | Buy Now |
DISTI #
470-2741710000
|
Mouser Electronics | Pluggable Terminal Blocks MPS 5/06 S F3 TN B B RoHS: Compliant | 100 |
|
$4.0400 / $8.0700 | Buy Now |
|
Onlinecomponents.com |
660 Partner Stock 120 Factory Stock |
|
$3.9900 / $6.0600 | Buy Now | |
DISTI #
77774764
|
Verical | 2741710000 Min Qty: 16 Package Multiple: 1 | Americas - 660 |
|
$3.9500 | Buy Now |
DISTI #
2741710000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 6 Position 5mm Snap-In Straight 26.8A Box (Alt: 2741710000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$3.8472 / $4.4320 | Buy Now |
DISTI #
3653147
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 6POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 82 |
|
$3.6883 / $7.6716 | Buy Now |
DISTI #
3653147
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 6POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 82 |
|
$4.0232 / $5.0103 | Buy Now |
|
Master Electronics |
660 Partner Stock 120 Factory Stock |
|
$3.9900 / $6.0600 | Buy Now |