-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2743003112 by Fair-Rite Products Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7227
|
Newark | Ferrite Bead, 100 Ohm, Axial, Ferrite Case Style:Axial Leaded, Impedance:100Ohm, Dc Current Rating:-, Product Range:-, Dc Resistance Max:-, Impedance Tolerance:-, Product Length:6.7Mm, Product Width:-, Product Height:- Rohs Compliant: Yes |Fair-Rite 2743003112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2436 |
|
$0.0650 / $0.0770 | Buy Now |
DISTI #
51R4498
|
Newark | Ferrite Core, Cylindrical, 100 Ohm/100Mhz, 300Mhz, Full Reel, Ferrite Case Style:Axial Leaded, Impedance:101Ohm, Dc Current Rating:-, Product Range:-, Dc Resistance Max:-, Impedance Tolerance:-, Product Length:6.7Mm, Product Width:- Rohs Compliant: Yes |Fair-Rite 2743003112 RoHS: Compliant Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0730 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Axial 118Ohm 100MHz T/R RoHS: Compliant | 13500 In Stock |
|
$0.0490 / $0.0529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2743003112
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2743003112
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fair-Rite | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |