Part Details for 27432 by VÖLKEL Threading Solutions
Overview of 27432 by VÖLKEL Threading Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87827-432HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
U10F274320T | Amphenol Communications Solutions | SlimSAS X8 Vertical Low profile, 15u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing | |
TLV627432YFPR | Texas Instruments | 2.15-V to 5.5-V, 400-mA high efficiency buck converter with ultra-low quiescent current 8-DSBGA -40 to 85 |
Price & Stock for 27432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOLKEL-27432
|
TME | Threading die, high speed steel stal szybkotnąca HSS, M4,5 Min Qty: 1 | 1 |
|
$6.6800 / $8.3700 | Buy Now |