Part Details for 2744044447 by Fair-Rite Products Corp
Overview of 2744044447 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 2744044447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H8340
|
Newark | Ferrite Bead, 0.0011Ohm, 5A, Ferrite Case Style:-, Impedance:39Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:0.0011Ohm, Impedance Tolerance:-, Product Length:5.65Mm, Product Width:3.1Mm, Product Height:1.52Mm Rohs Compliant: Yes |Fair-Rite 2744044447 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1450 | Buy Now |
DISTI #
29X2402
|
Newark | Ferrite Bead, 0.0011Ohm, 5A, Full Reel, Ferrite Case Style:-, Impedance:39Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:0.0011Ohm, Impedance Tolerance:-, Product Length:5.65Mm, Product Width:3.1Mm, Qualification:- Rohs Compliant: Yes |Fair-Rite 2744044447 Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1030 | Buy Now |
DISTI #
1934-1008-1-ND
|
DigiKey | FERRITE BEAD 37 OHM 2SMD 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18439 In Stock |
|
$0.0834 / $0.3000 | Buy Now |
DISTI #
623-2744044447
|
Mouser Electronics | Ferrite Beads 44 SM BEAD Z=36 OHM @100MHz RoHS: Compliant | 21648 |
|
$0.0960 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Differential Mode 37Ohm 100MHz 5A 0.0011Ohm DCR T/R |
49500 In Stock |
|
$0.0753 / $0.1005 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 2650 |
|
$0.1365 / $0.4875 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | FERRITE BEAD, 1 FUNCTION(S), 5A | 3695 |
|
$0.0819 / $0.1890 | Buy Now |
|
Quest Components | FERRITE BEAD, 1 FUNCTION(S), 5A | 2120 |
|
$0.1690 / $0.6500 | Buy Now |
DISTI #
SMC-2744044447
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20760 |
|
RFQ |
Part Details for 2744044447
2744044447 CAD Models
2744044447 Part Data Attributes
|
2744044447
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2744044447
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s), 5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.0008 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 5.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 36 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.1 mm |