Part Details for 2744110000 by Weidmüller Interface GmbH & Co. KG
Overview of 2744110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2744110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7077
|
Newark | A2T 2.5 Dt/Dt |Weidmuller 2744110000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
281-2744110000-ND
|
DigiKey | A2T 2.5 DT/DT Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$14.1100 / $15.5200 | Buy Now |
DISTI #
2744110000
|
Avnet Americas | Modular Test Disconnect Terminal Block 4 Position Straight Snap-On 16A (Alt: 2744110000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.0808 / $10.7573 | Buy Now |
DISTI #
470-2744110000
|
Mouser Electronics | DIN Rail Terminal Blocks A2T 2.5 DT/DT | 0 |
|
$9.1700 / $14.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 47 Factory Stock |
|
$9.2900 / $12.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 47 Factory Stock |
|
$9.2900 / $12.3000 | Buy Now |