Part Details for 27474C by Murata Power Solutions
Overview of 27474C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27474C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6081
|
Newark | Inductor, 470Uh, 160Ma, 20%, Smd, Inductance:470Μh, Rms Current (Irms):160Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:2700 Series, Dc Resistance Max:6.5Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 27474C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9070 | Buy Now |
DISTI #
811-2579-1-ND
|
DigiKey | FIXED IND 470UH 160MA 6.5OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8055 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7340 | Buy Now |
DISTI #
000000000003574439
|
Sager | Power Inductors - SMD Min Qty: 2500 | 0 |
|
$0.7474 / $0.7676 | Buy Now |
Part Details for 27474C
27474C CAD Models
27474C Part Data Attributes
|
27474C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
27474C
Murata Power Solutions
General Purpose Inductor, 470uH, 20%, 1 Element, SMD, 3530, CHIP, 3530, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 3530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3530 | |
DC Resistance | 6.5 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.65 mm | |
Package Length | 7.7 mm | |
Package Width | 9 mm | |
Rated Current-Max | 0.16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |