Part Details for 2748520000 by Weidmüller Interface GmbH & Co. KG
Overview of 2748520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2748520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2748520000-ND
|
DigiKey | HDC MGBIT 8 MC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$17.5337 / $33.7300 | Buy Now |
DISTI #
2748520000
|
Avnet Americas | Electrical Data Module Plug 8 Position Crimp Cable Mount - Bulk (Alt: 2748520000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5900 / $22.0220 | Buy Now |
DISTI #
470-2748520000
|
Mouser Electronics | Heavy Duty Power Connectors HDC MGBIT 8 MC RoHS: Compliant | 0 |
|
$18.7100 / $31.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$19.0200 / $25.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$19.0200 / $25.1700 | Buy Now |