Part Details for 2748900000 by Weidmüller Interface GmbH & Co. KG
Overview of 2748900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2748900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2748900000-ND
|
DigiKey | BIT E6,3 0,4X2,5X70 Min Qty: 5 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9900 | Buy Now |
DISTI #
2748900000
|
Avnet Americas | Slotted Screwdriver 2.5mm Width 70mm Length 0.4mm Thickness (Alt: 2748900000) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
470-2748900000
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers BIT E6,3 0,4X2,5X70 | 0 |
|
$10.0800 / $13.1100 | Order Now |
|
Onlinecomponents.com | Screwdriver Insert RoHS: Compliant |
13 In Stock |
|
$9.6500 / $12.4500 | Buy Now |
|
Master Electronics | Screwdriver Insert RoHS: Compliant |
13 In Stock |
|
$9.6500 / $12.4500 | Buy Now |