Part Details for 2749-00 by ELEKTRO-PLAST NASIELSK
Overview of 2749-00 by ELEKTRO-PLAST NASIELSK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2749-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPN-2749-00
|
TME | Enclosure: multipurpose, X: 330mm, Y: 180mm, Z: 130mm, INDUSTRIAL Min Qty: 1 | 7 |
|
$27.3100 / $31.2100 | Buy Now |