Part Details for 2749630000 by Weidmüller Interface GmbH & Co. KG
Overview of 2749630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2749630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2749630000-ND
|
DigiKey | SDIS SLIM 1.0X5.5X125 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$33.4900 | Buy Now |
DISTI #
2749630000
|
Avnet Americas | VDE-Insulated Slotted Blade Screwdriver 5.5mm Width 125 Length 1mm Thickness - Bulk (Alt: 2749630000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8896 / $20.0077 | Buy Now |
DISTI #
470-2749630000
|
Mouser Electronics | Pluggable Terminal Blocks SDIS SLIM 1.0X5.5X125 | 0 |
|
$16.7200 / $19.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$17.2700 / $22.8700 | Buy Now |
DISTI #
W-2749630000
|
TME | Screwdriver, insulated,slim, slot, 5,5x1,0mm, Blade length: 125mm Min Qty: 1 | 0 |
|
$16.1500 / $19.7200 | RFQ |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$17.2700 / $22.8700 | Buy Now |