Part Details for 2749790000 by Weidmüller Interface GmbH & Co. KG
Overview of 2749790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2749790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3630
|
Newark | Screwdriver, Slot, 179Mm, 75Mm, 2.5Mm, Tip Size:2.5Mm, Blade Length:75Mm, Overall Length:179Mm, Product Range:- Rohs Compliant: Na |Weidmuller 2749790000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$7.7700 / $12.2500 | Buy Now |
DISTI #
281-2749790000-ND
|
DigiKey | SDIS 0.4X2.5X75 Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$12.3990 / $15.6700 | Buy Now |
DISTI #
2749790000
|
Avnet Americas | VDE-Insulated Slotted Blade Screwdriver 2.5mm Width 75 Length 0.4mm Thickness - Bulk (Alt: 2749790000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2749790000
|
Mouser Electronics | DIN Rail Terminal Blocks SDIS 0.4X2.5X75 | 14 |
|
$9.3600 / $12.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
48 In Stock 350 Factory Stock |
|
$9.0500 / $14.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
48 In Stock 350 Factory Stock |
|
$9.0500 / $14.3400 | Buy Now |