Part Details for 274AC35300AA0J by KEMET Corporation
Overview of 274AC35300AA0J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 274AC35300AA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5959
|
Newark | 30 470V |Kemet 274AC35300AA0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$9.3700 / $14.5300 | Buy Now |
DISTI #
2266-274AC35300AA0J-ND
|
DigiKey | 30 470V Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
41 In Stock |
|
$10.1900 | Buy Now |
DISTI #
C274AC35300AA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 10K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.2300 | Buy Now |