Part Details for 274AC35350SA0J by KEMET Corporation
Overview of 274AC35350SA0J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 274AC35350SA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5961
|
Newark | 35 470V |Kemet 274AC35350SA0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$13.5800 / $19.3000 | Buy Now |
DISTI #
C274AC35350SA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 35uF 5% With M8 Bolt 10K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$12.9700 | Buy Now |