There are no models available for this part yet.
Overview of 274ACF5150WA0J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 274ACF5150WA0J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78446887
|
Verical | Start-Winding of the Single Phase Electric Motor RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 43 |
|
$8.2388 | Buy Now | |
DISTI #
C274ACF5150WA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 15uF 5% With M8 Bolt 10K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 420 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$6.7200 | Buy Now |