Part Details for 274ACF5350WA0J by KEMET Corporation
Overview of 274ACF5350WA0J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 274ACF5350WA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C274ACF5350WA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 35uF 5% With M8 Bolt 10K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$11.9300 | Buy Now |