Part Details for 274ACF5400WA0J by KEMET Corporation
Overview of 274ACF5400WA0J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 274ACF5400WA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5950
|
Newark | 40 470V |Kemet 274ACF5400WA0J RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 378 |
|
$15.5500 | Buy Now |
DISTI #
2266-274ACF5400WA0J-ND
|
DigiKey | 40 470V Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
378 In Stock |
|
$15.9400 / $17.2100 | Buy Now |
DISTI #
35853333
|
Verical | Start-Winding of the Single Phase Electric Motor RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 378 |
|
$14.9500 / $16.1400 | Buy Now |