Part Details for 275-75AB by Wakefield-Vette
Overview of 275-75AB by Wakefield-Vette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 275-75AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 7.9°C/W Black Anodized RoHS: Compliant |
2 In Stock |
|
$0.1333 / $0.2783 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 7.9°C/W Black Anodized RoHS: Compliant |
2 In Stock |
|
$0.1333 / $0.2783 | Buy Now |
Part Details for 275-75AB
275-75AB CAD Models
275-75AB Part Data Attributes:
|
275-75AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
275-75AB
Wakefield-Vette
Heat Sink, U, Aluminum, Anodized
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 19.1 mm | |
Length | 21.2 mm | |
Profile | U | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |