Part Details for 275174-000 by TE Connectivity
Overview of 275174-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 275174-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
275174-000
|
Avnet Americas | FLDWD0311-12-0 - Cable Rools/Shrink Tubing (Alt: 275174-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9479 / $1.0382 | Buy Now |
DISTI #
571-275174-000
|
Mouser Electronics | Hook-up Wire FLDWD0311-12-0 RoHS: Compliant | 0 |
|
$0.9870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.9650 | Buy Now |
DISTI #
RYCFLDWD0311-12-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLDWD0311-12-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FLDWD0311-12-0 RoHS: Compliant | 0 |
|
$0.9630 / $2.7080 | Buy Now |
DISTI #
RYCFLDWD0311-12-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLDWD0311-12-0 | 0 |
|
Buy Now | |
DISTI #
000000000003846965
|
Sager | Hook-up Wire FLDWD0311-12-0 Min Qty: 1 | 0 |
|
$1.0500 / $1.3100 | Buy Now |
DISTI #
275174-000
|
Avnet Abacus | (Alt: 275174-000) RoHS: Compliant Min Qty: 3048 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FLDWD0311-12-0 RoHS: Compliant | 0 |
|
$0.9630 / $2.7080 | Buy Now |
Part Details for 275174-000
275174-000 CAD Models
275174-000 Part Data Attributes
|
275174-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
275174-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |