Part Details for 2752990000 by Weidmüller Interface GmbH & Co. KG
Overview of 2752990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2752990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2752990000-ND
|
DigiKey | KCMA-18-100-1A-0.3VA-1 Min Qty: 1 Lead time: 11 Weeks Container: Box |
2 In Stock |
|
$142.8970 / $183.1000 | Buy Now |
DISTI #
2752990000
|
Avnet Americas | Current Transformer Detachable 0.3VA 100A Flange Mount - Bulk (Alt: 2752990000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.1048 / $130.4318 | Buy Now |
DISTI #
470-2752990000
|
Mouser Electronics | Current Transformers KCMA-18-100-1A-0.3VA-1 RoHS: Compliant | 0 |
|
$132.0400 / $146.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.9400 / $139.2100 | Buy Now |