Part Details for 2753280000 by Weidmüller Interface GmbH & Co. KG
Overview of 2753280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2753280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2753280000-ND
|
DigiKey | KCMA-42-800-5A-2.5VA-0.5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$169.4600 | Buy Now |
DISTI #
2753280000
|
Avnet Americas | Current Transformer Detachable 2.5VA 800A Flange Mount - Bulk (Alt: 2753280000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2753280000
|
Mouser Electronics | Current Transformers KCMA-42-800-5A-2.5VA-0.5 RoHS: Compliant | 0 |
|
$123.4000 / $148.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.2600 / $162.2000 | Buy Now |
DISTI #
77341871
|
Verical | 2753280000 Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$80.1176 | Buy Now |