Part Details for 275338-000 by TE Connectivity
Overview of 275338-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 275338-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
275338-000
|
Avnet Americas | Heat Shrink Identification Marker Sleeve 2:1 Ratio Fluoropolymer Pink 6.35mm - Bulk (Alt: 275338-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0 |
|
$5.2737 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 5 Weeks | 0 |
|
$5.2700 | Buy Now |
DISTI #
RYCHT-SCE-1/4-2.0-2L
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHT-SCE-1/4-2.0-2L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6800 / $16.6600 | Buy Now |
DISTI #
RYCHT-SCE-1/4-2.0-2L
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHT-SCE-1/4-2.0-2L | 0 |
|
Buy Now | |
DISTI #
000000000005739237
|
Sager | Wire Labels & Markers HT-SCE-1/4-2.0-2L Min Qty: 1 | 0 |
|
$6.2700 / $7.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6800 / $16.6600 | Buy Now |