Part Details for 2754K2 by Bel Fuse
Overview of 2754K2 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 2754K2
2754K2 CAD Models
2754K2 Part Data Attributes:
|
2754K2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2754K2
Bel Fuse
Datacom Transformer, ISDN Application(s), 1:1.5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Approvals | UL; CSA | |
Height | 12.19 mm | |
Isolation Voltage | 1500 V | |
Length | 27.43 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 77000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.5 | |
Width | 26.16 mm |