Part Details for 2759 by Heyco
Overview of 2759 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127593-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 20P8S Omit 8P | |
10127597-004LF | Amphenol Communications Solutions | HPCE Mezzanine kit 8LP 35mm Height | |
10127597-006LF | Amphenol Communications Solutions | 10127597-006LF-HPCE MEZZANIE 8P COMBO |
Price & Stock for 2759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2759
|
Mouser Electronics | Conduit Fittings & Accessories HFP 1375 BLACK RoHS: Compliant | 0 |
|
$0.2060 / $0.2590 | Order Now |
DISTI #
72243757
|
RS | Heyco Halogen and Phosphorus-Free 94V-0 Hole Plugs, 1.375 | Heyco 2759 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2460 | RFQ |
|
Future Electronics | HEP Series Black Nylon Snap-In 11.5 mm Plug RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.2550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1946 / $0.3698 | Buy Now |
DISTI #
HEY2759
|
DB Roberts | HFP 1375 94V-0 BLACK | 0 |
|
RFQ |
Part Details for 2759
2759 CAD Models
2759 Part Data Attributes
|
2759
Heyco
Buy Now
|
Compare Parts:
2759
Heyco
|
Samacsys Manufacturer | Heyco |