Part Details for 2759060000 by Weidmüller Interface GmbH & Co. KG
Overview of 2759060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2759060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2759060000-ND
|
DigiKey | MINIATURE INDUSTRIAL RELAY, 24 V Min Qty: 1 Lead time: 6 Weeks Container: Box |
20 In Stock |
|
$26.8080 / $28.2200 | Buy Now |
DISTI #
470-2759060000
|
Mouser Electronics | Safety Relays Miniature industrial relay, 24 V DC, No, 3 NC and 3 NO contacts forcibily guided (EN 61810-3 type A) (AgSnO gold-plated) , 250 V AC, 6 A RoHS: Compliant | 52 |
|
$23.9800 / $28.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$0 | Buy Now |