Part Details for 27597 by Ortronics C2G
Overview of 27597 by Ortronics C2G
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127597-004LF | Amphenol Communications Solutions | HPCE Mezzanine kit 8LP 35mm Height | |
10127597-006LF | Amphenol Communications Solutions | 10127597-006LF-HPCE MEZZANIE 8P COMBO |
Price & Stock for 27597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | C2G 5m DVI Female to HD15 VGA Male Video Extension Cable (16.4ft) | 0 |
|
$45.9900 | Buy Now |