Part Details for 2761 by Adafruit Industries
Overview of 2761 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM2761EBRWZ-RL7 | Analog Devices | 1500Viorm isoRS485 500kbps HD | |
EVAL-ADM2761EEBZ | Analog Devices | ADM2761E Eval board | |
ADM2761EBRWZ | Analog Devices | 1500Viorm isoRS485 500kbps HD |
Price & Stock for 2761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5368
|
Newark | Neopixel Rgbw Leds W/ Integrated Driver Chip - Natural White - -4500K - Black Casing - 10 Pack |Adafruit 2761 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$59.5000 | Buy Now |
DISTI #
1528-2386-ND
|
DigiKey | ADDRESS LED DISC SER RGBW 1=10 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
26 In Stock |
|
$5.9500 | Buy Now |
DISTI #
485-2761
|
Mouser Electronics | Adafruit Accessories NeoPixel RGBW LEDs w/ Integrated Driver Chip - Natural White - -4500K - Black Casing - 10 Pack RoHS: Compliant | 18 |
|
$5.9500 | Buy Now |
DISTI #
C1S103200014076
|
Chip1Stop | LED Linear luminaire Uni-Color White 4-Pin RoHS: Compliant | 948 |
|
$0.8290 | Buy Now |