Part Details for 2764881 by Phoenix Contact
Overview of 2764881 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2764881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2764881-ND
|
DigiKey | CONN HOUSING GREEN Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1180 | Buy Now |
DISTI #
651-2764881
|
Mouser Electronics | Enclosures for Industrial Automation EG 45-AG/TB GN RoHS: Compliant | 0 |
|
$7.0800 / $8.6900 | Order Now |
DISTI #
71531004
|
RS | Panel, Front, 3.740" L x 4.008" W x 0.079" H (95.00mm x 101.80mm x 2.00mm) | Phoenix Contact 2764881 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0700 / $8.7800 | RFQ |
|
Onlinecomponents.com | Housing cover, closed RoHS: Compliant | 0 |
|
$6.2800 / $9.0200 | Buy Now |
DISTI #
000000000000185246
|
Sager | Enclosures for Industrial Automation EG 45-AG/TB GN Min Qty: 10 | 0 |
|
$7.8000 / $9.1000 | Buy Now |
|
Master Electronics | Housing cover, closed RoHS: Compliant | 0 |
|
$6.2800 / $9.0200 | Buy Now |