Part Details for 27682C by Murata Power Solutions
Overview of 27682C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27682C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6082
|
Newark | Inductor, 6.8Uh, 1.4A, 20%, Smd, Inductance:6.8µh, Rms Current (Irms):1.4A, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:2700 Series, Dc Resistance Max:0.13Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 27682C RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9070 | Buy Now |
DISTI #
811-2568-1-ND
|
DigiKey | FIXED IND 6.8UH 1.4A 130MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8055 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7340 | Buy Now |
DISTI #
000000000003574440
|
Sager | Power Inductors - SMD Min Qty: 2500 | 0 |
|
$0.6700 / $0.6900 | Buy Now |