Part Details for 276XAXH-12D by Schneider Electric
Overview of 276XAXH-12D by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 276XAXH-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6418
|
Newark | Relay, Spdt, 240Vac, 30Vdc, 7A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:7A, Product Range:276 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schneider Electric/legacy Relay 276XAXH-12D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8900 / $23.7900 | Buy Now |
DISTI #
4008-276XAXH-12D-ND
|
DigiKey | PRINTED CIRCUIT BOARD RELAY Min Qty: 20 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$23.7655 | Buy Now |
DISTI #
528-2761-12
|
Mouser Electronics | General Purpose Relays Low Profile PCB Mnt SPDT, 7 A RoHS: Compliant | 117 |
|
$10.4300 / $16.5200 | Buy Now |
|
Future Electronics | 276 Series 7 A SPDT 12 VDC PCB Mount Low Profile Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3557Tube |
|
$11.8500 / $12.3600 | Buy Now |
DISTI #
1384134
|
Farnell | RoHS: Compliant Min Qty: 10 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$22.3013 / $24.1545 | Buy Now |
|
New Advantage Corporation | 276 Series 7 A SPDT 12 VDC PCB Mount Low Profile Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 2840 |
|
$8.4800 / $9.0900 | Buy Now |
Part Details for 276XAXH-12D
276XAXH-12D CAD Models
276XAXH-12D Part Data Attributes
|
276XAXH-12D
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
276XAXH-12D
Schneider Electric
Electromechanical Relay, SPST, 7A (Contact), 30VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 12.7 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20.49 mm | |
Coil Resistance | 720 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@240VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.49mm x 12.7mm x 10mm | |
Reference Standard | UL | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Sealing | EPOXY | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |