276AXXH-12D
Description: Electromechanical Relay, SPDT, 10A (Contact), 30VDC (Contact), Random, AC/DC Output

Overview of 276AXXH-12D by Schneider Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 276AXXH-12D by Schneider Electric

Part # Manufacturer Description Stock Price Buy
DISTI # 07H2079
Newark Relay, Spst-No, 240Vac, 30Vdc, 10A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:10A, Product Range:276 Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:240Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schneider Electric/legacy Relay 276AXXH-12D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $24.0000
  • 25 $22.8100
  • 50 $21.1400
  • 100 $19.9400
  • 250 $17.4400
$17.4400 / $24.0000 Buy Now
DISTI # 528-2762-12
Mouser Electronics General Purpose Relays Low Profile PCB Mnt SPST-NO, 10 A RoHS: Compliant 10
  • 1 $34.1700
  • 10 $29.0300
  • 20 $25.8800
  • 50 $25.3400
  • 100 $24.4200
  • 200 $22.3000
$22.3000 / $34.1700 Buy Now
Future Electronics 276 Series 10 A SPST (1 Form A) 12 VDC PCB Mount Low Profile Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk 0
Bulk
  • 1 $26.6500
  • 3 $26.2800
  • 5 $26.1200
  • 20 $25.6700
  • 30 $25.3800
$25.3800 / $26.6500 Buy Now

CAD Models for 276AXXH-12D by Schneider Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 276AXXH-12D by Schneider Electric

276AXXH-12D
Schneider Electric
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHNEIDER ELECTRIC SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
Schneider Electric
Body Breadth
12.7 mm
Body Height
10 mm
Body Length or Diameter
20.49 mm
Coil Resistance
720 Ω
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@240VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Voltage(AC)-Max
240 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Alloy
Input Switching Control Type
Random
Number of Terminals
5
Operate Time
10 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Physical Dimension
20.49mm x 12.7mm x 10mm
Reference Standard
UL
Relay Form
1 FORM C
Relay Function
SPDT
Sealing
EPOXY
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Want to compare parts?
  1. 276AXXH-12D
    Schneider Electric
    Electromechanical Relay, SPDT, 10A (Contact), 30VDC (Contact), Random, AC/DC Output
    VS

Related Parts for 276AXXH-12D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 276AXXH-12D by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 276AXXH-12D by Schneider Electric

Select Manufacturer
Which Manufacturer of 276AXXH-12D would you like to use for your alert(s)?
  • Please alert me when 276AXXH-12D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 276AXXH-12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 276AXXH-12D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 276AXXH-12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 276AXXH-12D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 276AXXH-12D by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: